Samtec ICA-322-ZW-TT-2 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-322-ZW-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.