24-contact, dual-row IC socket with 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for reliable mating and a 1A current rating. Through-hole mount design with straight orientation and solder termination. Constructed with polyester insulation and rated UL94 V-0 for flammability. Operates across a wide temperature range from -55°C to 105°C.
Samtec ICA-324-SST technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.44mm |
| Insulation Material | Polyester |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-324-SST to view detailed technical specifications.
No datasheet is available for this part.
