Samtec ICA-328-EGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-328-EGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.