Samtec ICA-640-ZE-GG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-640-ZE-GG to view detailed technical specifications.
No datasheet is available for this part.