This is a 28-contact surface mount female connector with a straight orientation and 2.54mm pitch. It is available on tape and reel and is RoHS compliant. The connector is terminated with solder and has a female gender. It is suitable for surface mount applications.
Samtec ICF-328-SM-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-328-SM-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.