
This 28-contact surface mount socket features a 2-row configuration with a 2.54mm pitch. It is designed for surface mount applications and is terminated with solder. The socket is RoHS compliant and not radiation hardened. It is available in bulk packaging.
Samtec ICF-328-TM-O technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-328-TM-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
