
This 28-contact surface mount socket features a 2-row configuration with a 2.54mm pitch and solder termination. It is designed for use with surface mount components and is available in bulk packaging. The socket is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a reliable and efficient connection.
Samtec ICF-628-TM-O technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-628-TM-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
