Samtec ICF-640-FM-I technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-640-FM-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.