
The ICO-308-LTT is an 8-contact female SCSI connector with a 2-row configuration and 2.54mm pitch. It features a through hole mount and is designed for high-reliability applications. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can operate in temperatures ranging from -55°C to 105°C and has a maximum current rating of 1A.
Samtec ICO-308-LTT technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-308-LTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.