Samtec ICO-308-STT technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-308-STT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.