
This 18-contact female SCSI I/O connector features a copper contact material with tin plating, suitable for 1A current ratings. The connector has a straight orientation and measures 22.86mm in length, with a pitch of 2.54mm and row spacing of 7.62mm. It is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The connector is compliant with RoHS regulations and is available in bulk packaging.
Samtec ICO-318-LTT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-LTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.