
This 28-contact female SCSI I/O connector features a straight orientation and 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is designed for through-hole mounting and has a solder termination.
Samtec ICO-628-LTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-LTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
