
The ICO-632-LTT is a 32-contact female through-hole SCSI I/O connector with a maximum current rating of 1A. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The connector features a straight orientation and a 2.54mm pitch, and is available in bulk packaging.
Samtec ICO-632-LTT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-632-LTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.