The ICO-648-LTT is a DIP socket with 48 contacts, SKT gender, and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The socket operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1 ampere per contact.
Samtec ICO-648-LTT technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ICO-648-LTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.