This socket features 20 contacts arranged in 2 rows with a straight orientation, suitable for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch. The socket is not radiation hardened and is compliant with RoHS regulations.
Samtec ICS-320-ZWGT technical specifications.
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICS-320-ZWGT to view detailed technical specifications.
No datasheet is available for this part.