Samtec ICT1-10-36.00-ICT1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICT1-10-36.00-ICT1 to view detailed technical specifications.
No datasheet is available for this part.