Samtec IDD-22-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDD-22-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.