Samtec IDMD-07-S-06.30-G-B10 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDMD-07-S-06.30-G-B10 to view detailed technical specifications.
No datasheet is available for this part.