Samtec IDMD-18-T-18.00-A-G-RW-R technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | GLASS FILLED POLYESTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec IDMD-18-T-18.00-A-G-RW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.