Samtec IDMD-30-T-50.00-P01-S02-D02-W02 technical specifications.
| Number of Contacts | 60 to 60 |
| Gender | PL-PL/F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDMD-30-T-50.00-P01-S02-D02-W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.