Samtec IDMD-32-S-36.00-ST4 technical specifications.
| Number of Contacts | 64 |
| Gender | PL |
| Connector Type A | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDMD-32-S-36.00-ST4 to view detailed technical specifications.
No datasheet is available for this part.