Samtec IDMS-12-T-02.00-R technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IDMS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDMS-12-T-02.00-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.