Samtec IDMS-16-S-06.00-T-G-B08 technical specifications.
| Cable Length (m) | 0.152 |
| Number of Contacts | 16 |
| Gender | PL |
| Connector Type A | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDMS-16-S-06.00-T-G-B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.