Samtec IDMS-20-T-05.25-R technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDMS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDMS-20-T-05.25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.