
6-position, 2-row flat ribbon cable assembly featuring IDC connectors on both ends. This unshielded assembly utilizes 28AWG flat flex wire with tin-plated contacts and a 2.54mm pitch. The female connectors are supplied in bulk packaging and are RoHS compliant.
Samtec IDSD-03-D-06.00-T technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSD-03-D-06.00-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.