
Flat ribbon cable assembly featuring 8 positions and 2 rows, with gold contact plating. This unshielded assembly utilizes IDT termination for flat flex wire/cable type. Designed for IDC connector to IDC connector applications, it is RoHS compliant and supplied in bulk packaging.
Samtec IDSD-04-D-10.00 technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IDSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSD-04-D-10.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
