Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

IDSD-10-D-06.00-D02-O

Datasheet
Samtec

IDSD-10-D-06.00-D02-O

Cable Assembly Flat Ribbon 0.152m 28AWG IDC Connector to 2(IDC Connector) 20 to 20 POS SKT-SKT IDT-IDT/IDT Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

Quick Jump:

Technical Specifications

Samtec IDSD-10-D-06.00-D02-O technical specifications.

General

Gender
Female
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
IDT
Wire/Cable Type
Flat Flex

Compliance

RoHS
Compliant

Datasheet

Samtec IDSD-10-D-06.00-D02-O Datasheet

Download the complete datasheet for Samtec IDSD-10-D-06.00-D02-O to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com