Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

IDSD-10-D-18.00-P20

Datasheet
Cable Assembly Flat Ribbon 0.457m 28AWG IDC Connector to IDC Connector 20 to 20 POS SKT-SKT IDT-IDT Bulk
Samtec

IDSD-10-D-18.00-P20

Cable Assembly Flat Ribbon 0.457m 28AWG IDC Connector to IDC Connector 20 to 20 POS SKT-SKT IDT-IDT Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

Quick Jump:

Technical Specifications

Samtec IDSD-10-D-18.00-P20 technical specifications.

General

Gender
Female
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
IDT
Wire/Cable Type
Flat

Compliance

RoHS
Compliant

Datasheet

Samtec IDSD-10-D-18.00-P20 Datasheet

Download the complete datasheet for Samtec IDSD-10-D-18.00-P20 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com