Samtec IDSD-10-S-36.00-T technical specifications.
| Connector Type A | IDC |
| Contact Material | Copper |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSD-10-S-36.00-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.