Samtec IDSD-13-D-12.60 technical specifications.
| Gender | SKT-SKT/SKT |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDSD-13-D-12.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.