Samtec
IDSD-20-D-05.00-P20-G
Cable Assembly Flat Ribbon 0.127m 28AWG IDC Connector to IDC Connector 40 to 40 POS SKT-SKT IDT-IDT Bulk
Quick Jump:
Technical Specifications
Samtec IDSD-20-D-05.00-P20-G technical specifications.
General
Gender
Female
Packaging
Bulk
Radiation Hardening
No
Termination
IDT
Wire/Cable Type
Flat Flex
Compliance
RoHS
Compliant
Datasheet
Samtec IDSD-20-D-05.00-P20-G Datasheet
Download the complete datasheet for Samtec IDSD-20-D-05.00-P20-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.