Samtec IDSD-25-D-98.00-T technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Length | 2.479 |
| Insulator Material | GLASS FILLED POLYESTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec IDSD-25-D-98.00-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.