Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

IDSD-32-D-04.00-T-P02-G-R

Datasheet
Samtec

IDSD-32-D-04.00-T-P02-G-R

Cable Assembly Flat Ribbon 0.101m 28AWG IDC Connector to IDC Connector 64 to 64 POS SKT-SKT IDT-IDT Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

Quick Jump:

Technical Specifications

Samtec IDSD-32-D-04.00-T-P02-G-R technical specifications.

General

Gender
Female
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Termination
IDT
Wire/Cable Type
Flat Flex

Compliance

RoHS
Compliant

Datasheet

Samtec IDSD-32-D-04.00-T-P02-G-R Datasheet

Download the complete datasheet for Samtec IDSD-32-D-04.00-T-P02-G-R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com