Samtec IDSS-03-S-02.00-ST4-G technical specifications.
| Number of Contacts | 3 |
| Gender | SKT |
| Connector Type A | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDSS-03-S-02.00-ST4-G to view detailed technical specifications.
No datasheet is available for this part.