Samtec IDSS-04-S-25.00-T-P01-G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IDSS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-04-S-25.00-T-P01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.