Samtec IDSS-08-D-02.00-T-R technical specifications.
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDSS |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-08-D-02.00-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.