
This 8-position flat flex cable assembly features a female gender and is designed for cable mount applications. It is available in bulk packaging and is not radiation hardened. The assembly is compliant with RoHS regulations and is part of the IDSS series with IDT termination.
Samtec IDSS-08-D-04.00-RW technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDSS |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-08-D-04.00-RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.