
This 8-position female flat flex cable assembly is manufactured by Samtec and features a bulk packaging style. It is not radiation hardened and is compliant with RoHS regulations. The assembly has a single row of 8 positions and is terminated with IDT connectors.
Samtec IDSS-08-D-05.00 technical specifications.
| Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDSS |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-08-D-05.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.