Samtec IDSS-12-D-02.87-P01-R technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | IDSS |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-12-D-02.87-P01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.