16-position, single-row female interconnection device featuring a 0.1-inch connector pitch and 0.05-inch cable pitch. Gold contact plating ensures reliable conductivity. This unshielded device utilizes Insulation Displacement Termination (IDT) for flat flex cable connection. It is RoHS compliant and supplied in bulk packaging.
Samtec IDSS-16-D-05.00-G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.417foot |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-16-D-05.00-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.