Samtec IJ5-02-05.0-L-D-1-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IJ5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IJ5-02-05.0-L-D-1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.