Samtec IJ5C-02-0300-S-D-NUS-1 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Connector Pitch | 4mm |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Mount | Cable |
| Number of Conductors | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IJ5C-02-0300-S-D-NUS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
