Samtec IJ5C-08-0600-S-D-NUS-1 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IJ5C-08-0600-S-D-NUS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.