Samtec IMD-05-T technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IMD-05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.