Samtec IMS5-06-02 technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMS5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IMS5-06-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.