Samtec IP7-02-05.0-L-S-1-TR technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec IP7-02-05.0-L-S-1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.