Rectangular power connector featuring 2 contacts and a straight, free-hanging orientation. This female receptacle utilizes bronze contacts with tin plating, designed for crimp termination of wire gauges from 16AWG to 24AWG. Operating within a temperature range of -40°C to 105°C, it supports a maximum AC voltage rating of 600V. The connector is RoHS compliant and manufactured with a beige, lead-free housing.
Samtec IPBD-02-S technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 19.56mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-02-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.