Samtec IPBD-03-S-K technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IPBD-03-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
