8-contact, 2-row straight power connector featuring female socket contacts for crimp termination. This free-hanging plug offers a 4.19mm pitch and 0.165-inch row spacing, supporting wire gauges from 16AWG to 24AWG. Rated for a maximum operating voltage of 600V AC, it operates within a temperature range of -40°C to 105°C. The beige connector measures 17.78mm in length and 19.56mm in depth, adhering to RoHS compliance.
Samtec IPBD-04-D technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Depth | 19.56mm |
| Gender | Receptacle |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-04-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.