Samtec IPBD-04-S-M technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IPBD-04-S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.